• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya Fiat 131 Abarth Olio 1:10 RC model car Electric Offroad 4WD Kit

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

1:10 RC Fiat 131 Abarth Olio Fiat MF-01X

  • Beginner-friendly MF-01X chassis - extremely robust
  • Prototypical, unpainted polycarbonate body;Front light inserts
  • Independent front and rear suspension

Technical specifications

Product type

RC model car

Model craft type

Offroad

Scale

1:10

Drive

4WD

Motor type

540 er

Dim

(L x W x H) 400 x 180 x 132 mm

Model version

Kit

Age category

14 years and over

Engine type

Electric

Width

180 mm

Height

132 mm

Length

400 mm

Wheelbase

239 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3013271 Tamiya Fiat 131 Abarth Olio 1:10 RC model car Electric Offroad 4WD Kit

User & Safety Instructions 3013271 Tamiya Fiat 131 Abarth Olio 1:10 RC model car Electric Offroad 4WD Kit

Information

Information 3013271 Tamiya Fiat 131 Abarth Olio 1:10 RC model car Electric Offroad 4WD Kit

Description

The Fiat 131 Abarth Rally was derived from the Fiat 131 Mirafiori and celebrated its debut in 1976 and won the Rally Championship in 1977 and 1978.
The Tamiya MF-01X chassis has an all-wheel drive and handy Rally Block tires. Through the independent suspension and the closed drive via a cardan shaft this is the perfect basis for the Ford Escort and ready for RC Rally feeling!

This text is machine translated.

Features

  • Beginner-friendly MF-01X chassis - extremely robust
  • Enclosed 4WD four-wheel drive
  • Prototypical, unpainted polycarbonate body
  • Front light inserts (for 5mm LEDs, not included)
  • Independent front and rear suspension
  • Electronic drive controller
  • Incl. 540 torque tuned motor
  • Many tuning parts optionally available
  • Matching color: Tamiya 300069944 PS-xx Dark Blue

Scope of delivery

  • 4WD kit model, MF-01X chassis
  • Electr. Speed controller, 540 torque-tuned electric motor
  • Polycarbonate body with attached parts
  • Rallye-Block Tyres, spring Bins
  • Light inserts
  • User manual.

Hints

Required accessories: Remote control with receiver, steering servo, 7.2V NiMH battery pack, charger

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 237.97*

What kind of RC Electric Off-road Model Cars are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)