• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04016-01-C BST LC-NG-01 Flashing control circuits Town lighting 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Town lighting

Type

Prefab component

Age category

15 years and over

Type

Prefab component

Manufacturer part #

53-04016-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373274 TAMS Elektronik 53-04016-01-C BST LC-NG-01 Flashing control circuits Town lighting 1 pc(s)

Warranty Terms

Warranty Terms 2373274 TAMS Elektronik 53-04016-01-C BST LC-NG-01 Flashing control circuits Town lighting 1 pc(s)

Description

Freely cascadable LC-NG-module for randomly controlled, delayed control of individual lighting or subordinated circuits. Can be extended as required, therefore also suitable for the lighting control of complete model railway systems.

This text is machine translated.

Features

  • 14 outputs (max. 200 mA each) for connecting incandescent lamps, LEDs (via series resistors), other LC-NG-01 modules or other subordinated circuits (e.g. other versions of the LC-NG modules)
  • Maximal total current: 1,000 mA
  • Use of the switching input: Start / end the sequence
  • Settings on the trim potentiometer: Maximum length of the pauses between successive switching on and off of the 14 outputs
  • Supply voltage: 12 - 18 V AC or 10 - 22 V DC.

Hints

Lamps and LEDs are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)