• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 53-04126-01-C BST LC-NG-12 Flashing control circuits Event 1 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Size

Universal

Product type

Flashing control circuits

Functions

Event

Type

Prefab component

Age category

15 years and over

Manufacturer part #

53-04126-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2373290 TAMS Elektronik 53-04126-01-C BST LC-NG-12 Flashing control circuits Event 1 pc(s)

Warranty Terms

Warranty Terms 2373290 TAMS Elektronik 53-04126-01-C BST LC-NG-12 Flashing control circuits Event 1 pc(s)

Description

Simulation of different lighting effects in one event: Flash lights of the photographers ("paparazzi"), show light and stroboscope. The stroboscope is switched on automatically after random pauses or a short earth pulse at the switching input.

This text is machine translated.

Features

  • 14 outputs (max. 200 mA each) for connecting incandescent lamps or LEDs (via series resistors), of which:
  • 6 outputs for the flash lights of the photographers ("paparazzi"), which are triggered occasionally and generate flash-light thunderstorms at irregular intervals
  • 6 outputs for show light, with which light effects and spotlights are generated e.g. on the stage or on the catwalk
  • 2 outputs for stroboscopes
  • Maximal total current: 1,000 mA
  • Using the switching input: Switching on the stroboscope
  • Settings on the trim potentiometer: Speed of the switching sequence at the outputs for show light
  • Supply voltage: 12 - 18 V AC or 10 - 22 V DC.

Hints

Lamps and LEDs are not included.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)