• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TCL 98P89K QLED TV 249 cm 98 inch EEC E (A - G)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,915.00 / piece)
€ 1,915.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TCL 98P89K TV 2.49 m (98") 4K Ultra HD Smart-TV WLAN Metallic 450 CD/m²

  • Screen size diagonal: 249 cm (98 inch)
  • Reception: analogue, DVB-C (cable), DVB-S2, DVB-T2 (aerial)
  • Energy efficiency rating (calc): E (A - G)
  • Recording function:

Technical specifications

  • HD type 4K Ultra HD
  • Screen technology: QLED
  • Visible size (diagonal): 2.48 m.
  • DIGITAL SIGNAL FORMAT SYSTEM DVB-C, DVB-S2, DVB-T2
  • Installed operating system: Google TV
  • WLAN standards: Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac), Wi-Fi 6 (802.11ax)
  • Product color: Metallic
  • HDMI version 2.1
  • Energy efficiency class (HDR): G
Features

CI+

Amazon Alexa compatibility

Apple AirPlay/AirPlay 2 compatibility

Smart TV

HDR

Manufacturer

TCL

Product type

QLED TV

Screen size diagonal (inches)

98 inch

Reception

analogue

DVB-C (cable)

DVB-S2

DVB-T2 (aerial)

Display size

89 inch -

Network/internet function

AI-Features

Bluetooth®

DLNA

LAN

Hbb TV

WiFi

Wi-Fi

b/g/n/ax

No. of HDMI connections

4

No. of USB ports

1 x

Interfaces

Antenna (75 Ohm)

ARC input

Bluetooth

CI+ slot

HDMI® 2.1

RJ45

USB type A

Wi-Fi 6 (IEEE 802.11ax)

Audio power (max.)

40 W

Power consumption (standby)

0.5 W

Image format

16:9

Display technology

LED

600 x 500 mm

Wall mounting option

Yes

Width

2178 mm

Height

1285 mm

Depth

420 mm

Height (without base)

1247 mm

Device depth (without stand)

64 mm

Weight

51.8 kg

E (A - G)

Dim

(W x H x D) 2178 x 1285 x 420 mm

Display (cm)

248.9 cm

Screen size diagonal (cm)

249 cm

Screen size diagonal (inches)

98 inch

Bluetooth

Yes

Display resolution

3840 x 2160 Pixel

No. of HDMI ports

4 x

Processor cores (No.)

4 x

No. of USB type A 3.1 / 3.2 1st Gen

1 x

HDCP

Yes

HDR support

Yes

10/100/1000 Mbps ports

1 x

Brightness

450 cd/m²

64000 MB

Wi-Fi

Yes

Number of speakers

2

Peak luminance ratio

65 %

Weight (without stand)

50.8 kg

Width (without stand)

2178 mm

Ethernet LAN

yes

Hybrid Broadcast Broadband TV (HbbTV)

yes

4K Ultra HD upscaling

yes

Colour depth

10 Bit

Hotel mode

no

USB recording

no

Remote control included

yes

VESA mounting

yes

Equalizer

yes

NVIDIA G-SYNC

no

Subwoofer RMS power

20 W

Equalizer bands quantity

7

Noise reduction

yes

Built-in subwoofer

yes

Web browser

yes

AMD FreeSync

yes

HID support

yes

Digital audio optical out

1

HDMI Quick Switch

yes

Picture-in-Picture

no

Game mode

yes

Auto channel search

yes

Teletext function

yes

Works with Amazon Alexa

yes

Electronic Programme Guide (EPG)

yes

Basic hotel mode

no

RF ports quantity

2

Common interface (CI)

yes

Sleep timer

yes

Works with the Google Assistant

yes

Frameless design

yes

Auto power off

yes

Enhanced Audio Return Channel (eARC)

yes

Soundbar included

no

Apple AirPlay 2 support

yes

Works with Samsung Bixby

no

Stand width

170.9 cm

Works with Apple Siri

no

Built-in Chromecast

yes

Digital Living Network Alliance (DLNA) certified

yes

Energy consumption (SDR) per 1000 hours

150 kWh

Energy consumption (HDR) per 1000 hours

255 kWh

Stand depth

42 cm

Introduction year

2025

AI Upscale

yes

Desktop stand

yes

Cord length

2 m

Batteries included

yes

Number of OSD languages

63

Package weight

72.1 kg

Common interface Plus (CI+)

yes

Subtitles function

yes

Audio Return Channel (ARC)

yes

Internet TV

yes

DVD player

no

Smartphone/tablet remote support

yes

Auto volume leveller

yes

Smart TV

yes

Documents & Downloads

Datasheet

Datasheet 3764442 TCL 98P89K QLED TV 249 cm 98 inch EEC E (A - G)

User & Safety Instructions

User & Safety Instructions 3764442 TCL 98P89K QLED TV 249 cm 98 inch EEC E (A - G)

Description


Experience home theater in real large format: The TCL 98P89K!

Immerse yourself in a new dimension of entertainment with the gigantic 98 inch (2.49 m) screen of the new TCL P89K.
Enjoy pin-sharp images in breathtaking color brilliance with the advanced 4K Ultra HD QLED technology and an excellent "mega contrast". Whether current blockbusters with Dolby Vision and HDR10+ or upscaling of classics – the powerful TCL AiPQ Pro processor gets out the Maximum from every frame.

This television is also an absolute dream for passionate gamers: Get the decisive advantage with the 28kHz game accelerator, AMD FreeSync premium and a variable refresh rate (VRR) for absolutely smooth, delay-free game play.

The sound is in no way inferior to the picture. The integrated 2.1-channel audio system including subwoofer and Dolby Atmos-support delivers immersive, room-filling sound that takes you right into the middle of the action.

With Google TV, integrated chromecast and Amazon Alexa and Google Assistant compatibility, you can control all your favorite apps such as Netflix, Prime Video or Apple TV with ease – even by voice.

Packed in an elegant, frameless metallic design, this entertainment wonder fits seamlessly into your living room. Make no compromises - get the ultimate cinema experience in your home!

This text is machine translated.

Scope of delivery

  • Remote control (batteries included)
  • User manual.

Hints

HDMI is a registered trademark of HDMI Licensing, LLC. The “CI Plus” Logo is a trademark of CI Plus LLP. All information provided is subject to change without notice. Design and functions are subject to change

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)