• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda GWS250-48 SMPSU 57.6 V DC 5.3 A 250 W

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Built-in power supply

  • Output 57.6 V DC / 5.3 A
  • Power 250 W
  • Screw terminal

Technical specifications

Product type

SMPSU

Input voltage (max.)

264 V AC

Max. output current

5.3 A

Output current (max.) - rounded

5.3 A

Min. input voltage

90 V AC

Dim

(W x H x D) 105 x 41 x 199 mm

Output voltage (max.)

57.6 V DC

Connection

Screw terminal

250 W

No. of outputs

1 x

Output voltage 1

48 V DC

Output current 1

5.3 A

Type

closed

Weight

850 g

Width

105 mm

Height

41 mm

Type

GWS250-48

Depth

199 mm

250 W

Input voltage

90 - 264 V AC

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 515786 TDK-Lambda GWS250-48 SMPSU 57.6 V DC 5.3 A 250 W

User & Safety Instructions

User & Safety Instructions 515786 TDK-Lambda GWS250-48 SMPSU 57.6 V DC 5.3 A 250 W

Warranty Terms

Warranty Terms 515786 TDK-Lambda GWS250-48 SMPSU 57.6 V DC 5.3 A 250 W

Description

Innovative Built-in power supply with an excellent degree of efficiency and low load loss for all application fields by ErP directive. The 250W device can be operated purely convection-cooled. The power supply unit complies with standard EN61000-3-2 class C and is therefore suitable for use in lighting systems.

This text is machine translated.

Features

  • Fully regulated output voltage with electronic current limiting, over-voltage protection and over temperature cut-off
  • Eco-Design meets requirements of ErP Standard
  • Integrated auxiliary voltage source with 5 V/0.3A
  • External possibility to set the output voltage
  • Complies with standard EN61000-3-2 class C and thus enables the use in lighting systems.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)