
Number
Total (€ 124.99 / piece)
€ 124.99
incl. VAT
14-day return policy included
Highlights & Details
TDK-Lambda Unit type power supply (Industry Power Supply) HWS-100A-48
- 48 V/DC / 2,1 A
- 100,8 W Power
- Wide range input 85 - 265 V/AC, 120 - 370 V/DC
- Temperature range -10 to +70 °C
Technical specifications
- Output voltage adjustment range: 38,4-52,8 V
- ripple and noise: 200 mV
- Efficiency: 90%
- Product type
Industrial PSU
- Input voltage (max.)
265 V AC
- Max. output current
2.1 A
- Output current (max.) - rounded
2.1 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 160 x 82 x 28 mm
- Output voltage (max.)
52.8 V DC
- Connection
Screw terminal
100.8 W
- No. of outputs
1 x
- Output voltage 1
48 V
- Output current 1
2.1 A
- Type
open
- Weight
420 g
- Width
82 mm
- Height
28 mm
- Length
160 mm
- Type
HWS100A-48
- Input voltage
85 - 265 V/AC
- Max. temperature
50 °C
- Min. temperature
-10 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1202413 TDK-Lambda HWS100A-48 Industrial PSU 52.8 V DC 2.1 A 100.8 W
Datasheet 1202413 TDK-Lambda HWS100A-48 Industrial PSU 52.8 V DC 2.1 A 100.8 W
User & Safety Instructions
User & Safety Instructions 1202413 TDK-Lambda HWS100A-48 Industrial PSU 52.8 V DC 2.1 A 100.8 W
Conformity certificate
Conformity certificate 1202413 TDK-Lambda HWS100A-48 Industrial PSU 52.8 V DC 2.1 A 100.8 W
Warranty Terms
Warranty Terms 1202413 TDK-Lambda HWS100A-48 Industrial PSU 52.8 V DC 2.1 A 100.8 W
Description
High quality industry power supply for 24/7 use and long lifetime.
Features
- Over current protection
- Over voltage protection
- Output voltage adjustable by poti
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- Typ: switch mode
- Connectors: screw terminal
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.





















