
Number
Total (€ 109.99 / piece)
€ 125.00
-12 %
€ 109.99
incl. VAT
14-day return policy included
Highlights & Details
TDK Lambda HWS-100A-5/ME medical power supply unit
- 24 V DC / 20 A
- Power: 100 W
- Input voltage range: 85 to 265 V AC, 120 to 370 A V DC
- Temperature range: -10 to +70 ºC
- Extended manufacturer's warranty: Limited Lifetime
Technical specifications
- Output voltage range: 4 to 6 V
- Ripple: 120 mV
- Electrical efficiency (at an input voltage of 100/200 V AC) :83/86%
- Product type
SMPSU
- Dim
(L x W x H) 82 x 33 x 160 mm
100 W
- No. of outputs
1 x
- Output voltage 1
5 V DC
- Output current 1
20 A
- Type
closed
- Weight
450 g
- Width
33 mm
- Height
160 mm
- Length
82 mm
- Type
HWS100A-5/ME
- Max. temperature
50 °C
- Min. temperature
-10 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1398661 TDK-Lambda HWS100A-5/ME SMPSU 100 W
User & Safety Instructions
User & Safety Instructions 1398661 TDK-Lambda HWS100A-5/ME SMPSU 100 W
Conformity certificate
Conformity certificate 1398661 TDK-Lambda HWS100A-5/ME SMPSU 100 W
Warranty Terms
Warranty Terms 1398661 TDK-Lambda HWS100A-5/ME SMPSU 100 W
Description
High-quality high-durability medical power supply unit for nonstop operation
Features
- Surge protection
- Overvoltage protection
- Potentiometer for setting the output voltage
- Status display: Green LED
- Convection cooling
- Safety and EMC according to CE, EN/UL/CSA 60601-1, CSA C22.2 No.6011-M90 (C-UL) electric shock protection, EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- PSU type: SMPS
- Screw terminal connectors
- Cover not included
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.





















