• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS300-24/HD Industrial PSU 28.8 V DC 14 A 336 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 735.00 / piece)
€ 735.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda rail-mount industrial power supply unit HWS-300-24/HD

  • Output 28.8 V DC / 14 A
  • Power 336 W
  • Screw terminal

Technical specifications

Product type

Industrial PSU

Input voltage (max.)

265 V AC

Max. output current

14 A

Output current (max.) - rounded

14 A

Min. input voltage

85 V AC

Output voltage (max.)

28.8 V DC

Connection

Screw terminal

336 W

No. of outputs

1 x

Output voltage 1

24 V DC

Output current 1

14 A

Type

closed

Type

HWS300-24/HD

Max. temperature

-10 °C

Min. temperature

50 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1233162 TDK-Lambda HWS300-24/HD Industrial PSU 28.8 V DC 14 A 336 W

User & Safety Instructions

User & Safety Instructions 1233162 TDK-Lambda HWS300-24/HD Industrial PSU 28.8 V DC 14 A 336 W

Conformity certificate

Conformity certificate 1233162 TDK-Lambda HWS300-24/HD Industrial PSU 28.8 V DC 14 A 336 W

Warranty Terms

Warranty Terms 1233162 TDK-Lambda HWS300-24/HD Industrial PSU 28.8 V DC 14 A 336 W

Description

High-quality industrial power supply for use in harsh environments (heavy duty) in continuous operation. Long life. Peak power for 10 sec.

This text is machine translated.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)