
Number
Total (€ 91.99 / piece)
€ 91.99
incl. VAT
14-day return policy included
Highlights & Details
TDK-Lambda Unit type power supply (Industry Power Supply) HWS-50A-15
- 15 V/DC / 3,5 A
- 52,5 W Power
- Wide range input 85 - 265 V/AC, 120 - 370 V/DC
- Temperature range -10 to +70 °C
Technical specifications
- Output voltage adjustment range: 12-18 V
- ripple and noise: 150 mV
- Efficiency: 86%
- Product type
Industrial PSU
- Input voltage (max.)
265 V AC
- Max. output current
3.5 A
- Output current (max.) - rounded
3.5 A
- Min. input voltage
85 V AC
- Dim
(L x W x H) 120 x 82 x 26.5 mm
- Output voltage (max.)
18 V DC
- Connection
Screw terminal
52.5 W
- No. of outputs
1 x
- Output voltage 1
15 V
- Output current 1
3.5 A
- Type
open
- Weight
260 g
- Width
82 mm
- Height
26.5 mm
- Length
120 mm
- Type
HWS50A-15
- Input voltage
85 - 265 V/AC
- Max. temperature
50 °C
- Min. temperature
-10 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1202397 TDK-Lambda HWS50A-15 Industrial PSU 18 V DC 3.5 A 52.5 W
Datasheet 1202397 TDK-Lambda HWS50A-15 Industrial PSU 18 V DC 3.5 A 52.5 W
User & Safety Instructions
User & Safety Instructions 1202397 TDK-Lambda HWS50A-15 Industrial PSU 18 V DC 3.5 A 52.5 W
Conformity certificate
Conformity certificate 1202397 TDK-Lambda HWS50A-15 Industrial PSU 18 V DC 3.5 A 52.5 W
Warranty Terms
Warranty Terms 1202397 TDK-Lambda HWS50A-15 Industrial PSU 18 V DC 3.5 A 52.5 W
Description
High quality industry power supply for 24/7 use and long lifetime.
Features
- Over current protection
- Over voltage protection
- Output voltage adjustable by poti
- Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
- Typ: switch mode
- Connectors: screw terminal
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.





















