
Number
Total (€ 885.00 / piece)
€ 885.00
incl. VAT
Only 2 Piece(s) available
Highlights & Details
- Output 28.8 V DC / 27 A
- Power 648 W
- Screw terminal
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
27 A
- Output current (max.) - rounded
27 A
- Min. input voltage
85 V AC
- Output voltage (max.)
28.8 V DC
- Connection
Screw terminal
648 W
- Type
closed
- Type
HWS600-24/HD
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1233168 TDK-Lambda HWS600-24/HD SMPSU 28.8 V DC 27 A 648 W
User & Safety Instructions
User & Safety Instructions 1233168 TDK-Lambda HWS600-24/HD SMPSU 28.8 V DC 27 A 648 W
Conformity certificate
Conformity certificate 1233168 TDK-Lambda HWS600-24/HD SMPSU 28.8 V DC 27 A 648 W
Warranty Terms
Warranty Terms 1233168 TDK-Lambda HWS600-24/HD SMPSU 28.8 V DC 27 A 648 W
Description
Hints
This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.





















