• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda LS75-24 SMPSU 27.2 V DC 3.2 A 75 W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda LS75-24 SMPSU 27.2 V DC 3.2 A 75 W

  • Single output 24V DC 3.2A 75W
  • Voltage adjustable +/- 10% via potentiometer
  • High reliability: 650000 h MTBF
  • -25 - +70 °C operating range, low derating above 50 °C
  • Convection cooled - quiet operation
  • Three year manufacturer warranty

Technical specifications

Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

3.2 A

Output current (max.) - rounded

3.2 A

Min. input voltage

85 V AC

Dim

(W x H x D) 97 x 38 x 130 mm

Output voltage (max.)

27.2 V DC

Connection

Screw terminal

75 W

No. of outputs

1 x

Output voltage 1

24 V DC

Output current 1

3.2 A

Type

closed

Weight

410 g

Type

Synchronised

Width

97 mm

Height

38 mm

Type

LS75-24

Depth

130 mm

MTBF

650000 h

75 W

Connection

Screw terminals

Input voltage

85 - 265 V/AC, 120 - 370 A V DC

Max. temperature

+70 °C

Min. temperature

-25 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511825 TDK-Lambda LS75-24 SMPSU 27.2 V DC 3.2 A 75 W

User & Safety Instructions

User & Safety Instructions 511825 TDK-Lambda LS75-24 SMPSU 27.2 V DC 3.2 A 75 W

Conformity certificate

Conformity certificate 511825 TDK-Lambda LS75-24 SMPSU 27.2 V DC 3.2 A 75 W

Warranty Terms

Warranty Terms 511825 TDK-Lambda LS75-24 SMPSU 27.2 V DC 3.2 A 75 W

Description

The TDK-Lambda LS75-24 belongs to the manufacturer's LS75 series of single output AC-DC power supplies, offered with a 3 year manufacturer warranty. With a MTBF of 650000 h, it offers superior reliability and its broad operating temperature range makes the LS75-24 suitable for installation in indoor/outdoor enclosures. Above 50°C, the PSU offers low derating with up to 70% load available at 70°C.

Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.

Features

  • Overcurrent protection
  • Overvoltage protection
  • Output voltage adjustable + / - 10%
  • Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)