• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda RWS50B-48 SMPSU 52.8 V 1.1 A

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK Lambada switched-mode power supply RWS-50B-48

  • Output 52.8 V / 1.1 A

Technical specifications

Product type

SMPSU

Input voltage (max.)

265 V AC

Max. output current

1.1 A

Output current (max.) - rounded

1.1 A

Min. input voltage

85 V AC

Dim

(L x W x H) 81.5 x 82 x 34 mm

Output voltage (max.)

52.8 V

Output voltage 1

48 V DC

Output current 1

1100 mA

Type

closed

Weight

230 g

Type

Switched PSU

Width

82 mm

Height

34 mm

Length

81.5 mm

Type

RWS50B-48

Output voltage (min.)

43.2 V

52/8 W

Input voltage

85 - 265 V AC

Max. temperature

40 °C

Min. temperature

-10 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1300591 TDK-Lambda RWS50B-48 SMPSU 52.8 V 1.1 A

User & Safety Instructions

User & Safety Instructions 1300591 TDK-Lambda RWS50B-48 SMPSU 52.8 V 1.1 A

Warranty Terms

Warranty Terms 1300591 TDK-Lambda RWS50B-48 SMPSU 52.8 V 1.1 A

Description

High-quality, universal industrial power supply for continuous operation and long life. Interpretation of the electrolytic capacitor esat directors on 10 years of life.

This text is machine translated.

Features

  • Surge protection
  • Overvoltage protection
  • Potentiometer for setting the output voltage
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL 508, CSA C22.2 No. 107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • This text is machine translated.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)