• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-100103-6 Strain relief Total number of pins 16 No. of rows 2 1 pc(s)

Product type
Strain relief
Total no. of pins
16
Content
1 pc(s)
No. of rows
2
Nominal current
0 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.17 / piece)
€ 0.17
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 1-100103-6 Strain relief Total number of pins 16 No. of rows 2 1 pc(s)

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Product type

Strain relief

Total no. of pins

16

No. of rows

2

Nominal current

0 A

Pins per row

8

Factory colour

Grey

Case material

Shockproof/unbreakable fibreglass-reinforced plastic

Manufacturer part #

1-100103-6

Content

1 pc(s)

Width

24.92 mm

Height

13.9 mm

Length

6.1 mm

Type

100103-16

Dim

(L x W x H) 6.1 x 24.92 x 13.9 mm

Nominal voltage

0

Number of pins

16

RoHS-compliant

Yes

Connection

-

Documents & Downloads

Datasheet

Datasheet 747820 TE Connectivity 1-100103-6 Strain relief Total number of pins 16 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 747820 TE Connectivity 1-100103-6 Strain relief Total number of pins 16 No. of rows 2 1 pc(s)

Description

Approved insulation displacement connector according to DIN 41651.

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)