• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-215882-6 Edge connector (sockets) Total number of pins 26 No. of rows 2 1 pc(s)

Image similar
Product type
Edge connector (sockets)
Total no. of pins
26
Connector type
Edge connector, straight
CS
2.54 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

91 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 2.99
-40 %
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 2-215882-6 Edge connector (sockets) Total number of pins 26 No. of rows 2 1 pc(s)

  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

  • Dim. (AxB): 30.5 x 31.8 mm
Product type

Edge connector (sockets)

Total no. of pins

26

Connector type

Edge connector, straight

Connector orientation

Perpendicular (to the PCB)

No. of rows

2

CS

2.54 mm

Pins per row

13

Connection

Cut & Clip

Factory colour

Grey

Case material

PA

Manufacturer part #

2-215882-6

Content

1 pc(s)

Contact material

CuSn6

Width

37.6 mm

Height

14.2 mm

Length

7.3 mm

Type

2-215882-6

30

Dim

(L x W x H) 7.3 x 37.6 x 14.2 mm

Connector coating thickness

0.76 µm

Connector contact surface

Gold plated

Number of pins

26

RoHS-compliant

Yes

Pins

26

Connection

-

Documents & Downloads

Datasheet

Datasheet 749947 TE Connectivity 2-215882-6 Edge connector (sockets) Total number of pins 26 No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 749947 TE Connectivity 2-215882-6 Edge connector (sockets) Total number of pins 26 No. of rows 2 1 pc(s)

Description

Tested Cutting-terminal connector according to DIN 41651.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.98€ 16.78*

What kind of Multipoint Connectors & Receptacles are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)