• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 320575 Ring terminal Cross section (max.)=2.602 mm² Hole Ø=7.92 mm Partially insulated Blue 1 pc(s)

1/2
Product type
Ring terminal
Thread size
M8
Hole Ø
7.92 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.42 / piece)
€ 0.42
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug with closed sleeve

  • 1.04 - 2.602 mm²

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

  • Material thickness: 0.79 mm
Product type

Ring terminal

Thread size

M8

Hole Ø

7.92 mm

Insulation type

Partially insulated

Factory colour

Blue

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

320575

Type

PIDG

AWG max.

14

AWG (min.)

16

max. cross section

2.602 mm²

Min. cross section

1.04 mm²

Insulation material

PA 6.6

Dimensions

(L x E x C x W) (27.38 x 21.36 x 11.10 x 11.91) mm

Cross-section range

1.04 - 2.602 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Documents & Downloads

Datasheet

Datasheet 1276347 TE Connectivity 320575 Ring terminal Cross section (max.)=2.602 mm² Hole Ø=7.92 mm Partially insulated Blue 1 pc(s)

Information

Information 1276347 TE Connectivity 320575 Ring terminal Cross section (max.)=2.602 mm² Hole Ø=7.92 mm Partially insulated Blue 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.