
Number
Minimum order quantity: 5
Total (€ 0.32 / piece)
€ 0.32
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lug with closed sleeve
- 0.206 - 1.605 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M6
- Hole Ø
6.35 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper
- Manufacturer part #
320571
- Type
PIDG
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.605 mm²
- Min. cross section
0.206 mm²
- Insulation material
PA 6.6
- Cross-section range
0.206 - 1.605 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 1276330 TE Connectivity 320571 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276330 TE Connectivity 320571 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)
Information
Information 1276330 TE Connectivity 320571 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=6.35 mm Partially insulated Red 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 266.60*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























