
Total (€ 1.49 / piece)
€ 1.49
incl. VAT
14-day return policy included
Highlights & Details
Ring cable lug with closed sleeve
- 0.102 - 0.401 mm²
Our service for you
Technical specifications
- Material thickness: 0.46 mm
- Product type
Ring terminal
- Thread size
M2
- Hole Ø
2.18 mm
- Insulation type
Partially insulated
- Factory colour
Yellow
- Content
1 pc(s)
- Contact material
Copper
- Manufacturer part #
329951
- Type
PIDG
- AWG max.
22
- AWG (min.)
26
- max. cross section
0.401 mm²
- Min. cross section
0.102 mm²
- Insulation material
PA 6.6
- Dimensions
(L x E x C x W) (15.62 x 13.77 x 5.36 x 3.56) mm
- Cross-section range
0.102 - 0.401 mm²
- RoHS-compliant
Yes
- Support sleeve
Yes
Documents & Downloads
Datasheet
Datasheet 1276308 TE Connectivity 329951 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1276308 TE Connectivity 329951 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)
Information
Information 1276308 TE Connectivity 329951 Ring terminal Cross section (max.)=0.401 mm² Hole Ø=2.18 mm Partially insulated Yellow 1 pc(s)
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























