• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 36151 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)

1/2
Product type
Ring terminal
Thread size
M3.5
Hole Ø
3.51 mm
Insulation type
Partially insulated
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

280 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.36 / piece)
€ 0.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ring cable lug with closed sleeve

  • 0.206 - 1.605 mm²

Our service for you

  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

  • Material thickness: 0.79 mm
Product type

Ring terminal

Thread size

M3.5

Hole Ø

3.51 mm

Insulation type

Partially insulated

Factory colour

Red

Content

1 pc(s)

Contact material

Copper

Manufacturer part #

36151

Type

PIDG

AWG max.

16

AWG (min.)

22

max. cross section

1.605 mm²

Min. cross section

0.206 mm²

Insulation material

PA 6.6

Dimensions

(L x E x C x W) (20.24 x 16.6 x 6.35 x 7.14) mm

Cross-section range

0.206 - 1.605 mm²

RoHS-compliant

Yes

Support sleeve

Yes

Documents & Downloads

Datasheet

Datasheet 1276320 TE Connectivity 36151 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1276320 TE Connectivity 36151 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)

Information

Information 1276320 TE Connectivity 36151 Ring terminal Cross section (max.)=1.605 mm² Hole Ø=3.51 mm Partially insulated Red 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 268.60*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)