• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 4 Contact spacing: 3 mm 1445049-4 1 pc(s)

Image similar
Product type
Pin housing cable
Connector type
Plug, straight
No. of rows
1
Series
Micro-MATE-N-LOK
CS
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro 3 mm MATE-N-LOK plug-in casing for use with crimp-contacts

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 4

Our service for you

  • A triangular sign with the letters 'D', 'V', 'E'.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.

Technical specifications

Product type

Pin housing cable

Connector type

Plug, straight

No. of rows

1

Connector system

wire-to-board

Series

Micro-MATE-N-LOK

CS

3 mm

Pins per row

4

Total number of pins

4

Width

16.89 mm

Pin shape

Square

Nominal current

5 A

Nominal current - rounded value

5 A

Content

1 pc(s)

AWG max.

17

AWG (min.)

13

Dim

(L x W x H) 3.86 x 16.89 x 12.85 mm

Connection

Crimp

Case material

Polyamide

Manufacturer part #

1445049-4

Factory colour

Black

Industrial packaging

No

Insulation material

Polyamide

Nominal voltage

250 V

Height

12.85 mm

Length

3.86 mm

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Type

Micro-Mate-Lok

Type

Material: Polyamide UL94V-0

Temperature range

-40 - +105 °C

Documents & Downloads

Datasheet

Datasheet 1173218 TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 4 Contact spacing: 3 mm 1445049-4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1173218 TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 4 Contact spacing: 3 mm 1445049-4 1 pc(s)

Information

Information 1173218 TE Connectivity Pin housing cable Micro-MATE-N-LOK Total number of pins 4 Contact spacing: 3 mm 1445049-4 1 pc(s)

Description

Sub-miniaturised version of the tested Universal-MATE-N-LOK plug connector.

Scope of delivery

  • Delivery without contacts.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)