



Socket housing cable
Socket, straight
1
wire-to-board
Micro-MATE-N-LOK
3 mm
6
6
19.0 mm
Square
5 A
5 A
1 pc(s)
20
17
(L x W x H) 8.7 x 19.0 x 14.04 mm
Crimp
Polyamide
1445022-6
Black
No
Polyamide
250 V DC
300 V DC
14.04 mm
8.7 mm
Yes
+105 °C
-40 °C
Micro-Mate-Lok
Material: Polyamide UL94V-0
1 x 6
-
-40 - +105 °C
Datasheet 747913 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 6 Contact spacing: 3 mm 1445022-6 1 pc(s)
User & Safety Instructions 747913 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 6 Contact spacing: 3 mm 1445022-6 1 pc(s)
Information 747913 TE Connectivity Socket housing cable Micro-MATE-N-LOK Total number of pins 6 Contact spacing: 3 mm 1445022-6 1 pc(s)
€ 3.17*
The necessary accessories are required to use the article as described.