• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity RT334024 Industrial relay Nominal voltage: 24 V DC 1 maker 1 pc(s)

Product type
Industrial relay
Contact type
1 maker
Nominal voltage
24 V DC
Type
RT334024
Connection
THT
Plug
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.25 / piece)
€ 4.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity RT334024 Industrial relay Nominal voltage: 24 V DC 1 maker 1 pc(s)

Our service for you

Technical specifications

  • Type of relay mounting: PCB, plug-in base
  • sealing class: RTII
  • insulation distance class (mm): 8
  • insulation creep current class (mm): 8
  • insulation probe functions: Tracking index of relay base PTI250
  • contact cut-off current (A): 16
  • contact switch-on current (A): 30
  • contact limit current (A): 16
  • contact numbers of the poles: 1
  • magnet system: Monostable, DC
Product type

Industrial relay

Type

RT334024

Connection

THT

Plug

Contact type

1 maker

Contact material

AgNi 90/10

Nominal voltage

24 V DC

Creepage distance (coil/clips)

10 mm

Resistance (coil)

1440 Ω

Coil voltage rating

400 mW

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

Weight

14 g

RoHS-compliant

Yes