• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity RTD34012 Industrial relay Nominal voltage: 12 V DC 1 maker Piece 1 pc(s)

Packaging type
Piece
Product type
Industrial relay
Contact type
1 maker
Nominal voltage
12 V DC
Type
RTD34012
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity RTD34012 Industrial relay Nominal voltage: 12 V DC 1 maker Piece 1 pc(s)

Our service for you

Technical specifications

  • Type of relay mounting: PCB, plug-in base
  • sealing class: RTIII
  • insulation distance class (mm): 8
  • insulation creep current class (mm): 8
  • insulation probe functions: Tracking index of relay base PTI250
  • contact cut-off current (A): 16
  • contact switch-on current (A): 30
  • contact duration limit current (A): 16
  • contact numbers of the poles: 1
  • magnet system: Monostable, DC
Packaging type

Piece

Product type

Industrial relay

Type

RTD34012

Connection

THT

Plug

Contact type

1 maker

Contact material

AgNi 90/10

Nominal voltage

12 V DC

Creepage distance (coil/clips)

10 mm

Resistance (coil)

360 Ω

Coil voltage rating

400 mW

Features

Washable (RT III)

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

Weight

14 g

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272774 TE Connectivity RTD34012 Industrial relay Nominal voltage: 12 V DC 1 maker Piece 1 pc(s)

More interesting products

(*All information is plus legal VAT)