• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity RTE24005 Industrial relay Nominal voltage: 5 V DC 2 change-overs Piece 1 pc(s)

Packaging type
Piece
Product type
Industrial relay
Contact type
2 change-overs
Nominal voltage
5 V DC
Type
RTE24005
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

  • Type of relay mounting: PCB, plug-in base
  • sealing class: RTIII
  • insulation distance class (mm): 8
  • insulation creep current class (mm): 8
  • insulation probe functions: Tracking index of relay base PTI250
  • contact cut-off current (A): 8
  • contact switch-on current (A): 15
  • contact duration limit current (A): 8
  • contact numbers of the poles: 2
  • magnet system: Monostable, DC
Packaging type

Piece

Product type

Industrial relay

Type

RTE24005

Connection

THT

Plug

Max. pick-up voltage

5 V DC

Contact type

2 change-overs

Contact material

AgNi 90/10

Nominal voltage

5 V DC

Creepage distance (coil/clips)

10 mm

Resistance (coil)

62 Ω

Coil voltage rating

403 mW

Features

Washable (RT III)

Length

29 mm

Width

12.7 mm

Height

15.7 mm

Dim

(L x W x H) 29 x 12.7 x 15.7 mm

Content

1 pc(s)

Weight

13 g

RoHS-compliant

Yes

More interesting products

(*All information is plus legal VAT)