• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Sensor PS 811 87711-000 Position Switch For Screwing Into Plastic And Stainless Steel N/A 10 W

Stroke drawing/circuit diagram
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
100 V DC
250 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

109 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage resistance: 800 V/DC
Product type

Reed switch

Type

87711-000

Contact type

1 maker

Switching voltage (max.)

100 V DC

250 V AC

Permanent current (max.)

1 A

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Open end cable

Cable length

1.50 m

IP67

Max. temperature

+120 °C

Min. temperature

-30 °C

Material (details)

Polyamide/PVC

Type

Polyamide 6.6 M8 x 38.2 mm with 2 x 0.5 m lead 22 AWG, PVC insulated

Switching capacity

10 W

Temperature range

-30 - +120 °C

Documents & Downloads

Datasheet

Datasheet 155200 TE Connectivity Sensor PS 811 87711-000 Position Switch For Screwing Into Plastic And Stainless Steel N/A 10 W

User & Safety Instructions

User & Safety Instructions 155200 TE Connectivity Sensor PS 811 87711-000 Position Switch For Screwing Into Plastic And Stainless Steel N/A 10 W

Description

Reed switch sealed in threaded rod is easy to install and adjustable for different wall thicknesses. Single-pole operation (magnetic) from the front or side or parallel to the sensor.

More interesting products

(*All information is plus legal VAT)