• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W

Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
150 V DC
120 V AC
Switching current (max.)
0.5 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1814 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 1.49 / piece)
€ 2.98
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-0701

Water activity (max.)

20

Water activity (min.)

15

Contact type

1 maker

Contact material

Ruthenium

Switching voltage (max.)

150 V DC

120 V AC

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Connection

Solder pins

Enclosure material

Glass

Max. temperature

+125 °C

Min. temperature

-40 °C

Dim. (add. text)

Casing

Length

7 mm

(Ø)

1.8 mm

Dim

(Ø x L) 1.8 mm x 7 mm (Casing)

RoHS-compliant

Yes

Water activity

15 - 20

Switching capacity

10 W

Switching voltage

150 V/DC/ 120 V/AC

Switching current

0,5 A

Type

PMC-0701

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 503800 PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W

User & Safety Instructions

User & Safety Instructions 503800 PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W

Information

Information 503800 PIC PMC-0701 Reed switch 1 maker 150 V DC, 120 V AC 0.5 A 10 W

Description

The highest possible miniaturization enables the use in the smallest applications.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)