• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-5002 N/A

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
250 V DC
250 V AC
Switching current (max.)
5 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

892 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-5002 N/A

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-5002

Water activity (max.)

100

Water activity (min.)

50

Contact type

1 maker

Contact material

Mo

Switching voltage (max.)

250 V DC

250 V AC

Switching current (max.)

5 A

Max. switching capacity

250 W

Connection

Solder pins

Enclosure material

Glass

Max. temperature

+125 °C

Min. temperature

-60 °C

Dim. (add. text)

Casing

Length

50 mm

(Ø)

5.4 mm

Dim

(Ø x L) 5.4 mm x 50 mm (Casing)

RoHS-compliant

Yes

Water activity

50 - 100

Documents & Downloads

Datasheet

Datasheet 506934 PIC PMC-5002 N/A

User & Safety Instructions

User & Safety Instructions 506934 PIC PMC-5002 N/A

Information

Information 506934 PIC PMC-5002 N/A

Description

Power directly even for critical loads.

This text is machine translated.

Hints

Minimum load for contact material Mo (molybdenum): 3 W.

More interesting products

(*All information is plus legal VAT)