• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC N/A 10 W

Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC
140 V AC
Switching current (max.)
1 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1042 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 2.19
-65 %
€ 2.31
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC N/A 10 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-1401

Water activity (max.)

15

Water activity (min.)

10

Contact type

1 maker

Contact material

Ruthenium

Switching voltage (max.)

200 V DC

140 V AC

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Solder pins

Enclosure material

Glass

Max. temperature

+155 °C

Min. temperature

-60 °C

Dim. (add. text)

Casing

Length

14.2 mm

(Ø)

2.3 mm

Dim

(Ø x L) 2.3 mm x 14.2 mm (Casing)

RoHS-compliant

Yes

Water activity

10 - 15

Switching capacity

10 W

Documents & Downloads

Datasheet

Datasheet 503819 PIC N/A 10 W

User & Safety Instructions

User & Safety Instructions 503819 PIC N/A 10 W

Information

Information 503819 PIC N/A 10 W

Description

Economical standard reed switch with high durability and reliability.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 24.56€ 20.30*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)