
1/2
Image similar
Reed switch
MS-228-3
50
10
1 maker
200 V DC
140 V AC
1 A
10 W
Open end cable
0.50 m
+85 °C
-20 °C
Casing
38 mm
7.7 mm
(Ø x L) 7.7 mm x 38 mm (Casing)
Yes
10 - 50
10 W
1 A
MS-228-3
Cable 500 mm
Datasheet 503559 PIC MS-228-3 Reed Sensor N/A 1 A 10 W
User & Safety Instructions 503559 PIC MS-228-3 Reed Sensor N/A 1 A 10 W
Information 503559 PIC MS-228-3 Reed Sensor N/A 1 A 10 W
€ 24.77*
The necessary accessories are required to use the article as described.