• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC PMC-2003 Reed switch 1 maker 180 V DC, 130 V AC 1 A 10 W

1/2
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
180 V DC
130 V AC
Switching current (max.)
1 A
Connection
Solder pins
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1394 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 4.47
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC PMC-2003 Reed switch 1 maker 180 V DC, 130 V AC 1 A 10 W

Our service for you

Technical specifications

Product type

Reed switch

Type

PMC-2003

Water activity (max.)

40

Water activity (min.)

30

Contact type

1 maker

Contact material

Ruthenium

Switching voltage (max.)

180 V DC

130 V AC

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Solder pins

Enclosure material

Glass

Max. temperature

+125 °C

Min. temperature

-40 °C

Dim. (add. text)

Casing

Length

21 mm

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 21 mm (Casing)

RoHS-compliant

Yes

Water activity

30 - 40

Documents & Downloads

Datasheet

Datasheet 506928 PIC PMC-2003 Reed switch 1 maker 180 V DC, 130 V AC 1 A 10 W

User & Safety Instructions

User & Safety Instructions 506928 PIC PMC-2003 Reed switch 1 maker 180 V DC, 130 V AC 1 A 10 W

Information

Information 506928 PIC PMC-2003 Reed switch 1 maker 180 V DC, 130 V AC 1 A 10 W

Description

Economical standard reed switch with high durability and reliability.

This text is machine translated.