• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Sensor PS 801 87713-000 Position Switch For Screwing Into Plastic And Stainless Steel N/A 10 W

Stroke drawing/circuit diagram
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
100 V DC
250 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

580 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Voltage resistance: 800 V/DC
Product type

Reed switch

Type

87713-000

Contact type

1 maker

Switching voltage (max.)

100 V DC

250 V AC

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Open end cable

Cable length

1.50 m

IP67

Max. temperature

+120 °C

Min. temperature

-30 °C

Material (details)

Stainless steel

Type

Stainless steel M10 x 65 mm with 1.5 m double-insulated cable

Switching capacity

10 W

Temperature range

-30 - +120 °C

Documents & Downloads

Datasheet

Datasheet 155186 TE Connectivity Sensor PS 801 87713-000 Position Switch For Screwing Into Plastic And Stainless Steel N/A 10 W

User & Safety Instructions

User & Safety Instructions 155186 TE Connectivity Sensor PS 801 87713-000 Position Switch For Screwing Into Plastic And Stainless Steel N/A 10 W

Description

Reed switch sealed in threaded rod is easy to install and adjustable for different wall thicknesses. Single-pole operation (magnetic) from the front or side or parallel to the sensor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.63*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)