• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hamlin 59070-1-T-02-A Reed switch 1 maker 175 V DC 0.25 A 5 W

Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
175 V DC
Switching current (max.)
0.25 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

171 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Plastic M8/thread length 31.75 mm
Product type

Reed switch

Type

59070-1-T-02-A

Contact type

1 maker

Switching voltage (max.)

175 V DC

Switching current (max.)

0.25 A

Max. switching capacity

5 W

Connection

Open end cable

Cable length

30.00 cm

Length

38.10 mm

(Ø)

12.5 mm

Dim

(Ø x L) 12.5 mm x 38.10 mm

Documents & Downloads

Datasheet

Datasheet 506228 Hamlin 59070-1-T-02-A Reed switch 1 maker 175 V DC 0.25 A 5 W

User & Safety Instructions

User & Safety Instructions 506228 Hamlin 59070-1-T-02-A Reed switch 1 maker 175 V DC 0.25 A 5 W

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)