
1/2
Image similar
Reed switch
MS-328-3
+ mounting holes
15
10
1 maker
200 V DC
140 V AC
1 A
10 W
Open end cable
0.50 m
+85 °C
-20 °C
19 mm
6.3 mm
28.5 mm
(L x W x H) 28.5 x 19 x 6.3 mm
Yes
10 - 15
10 W
1 A
MS-328-3
Cable 500 mm
Datasheet 503533 PIC MS-328-3 Reed Sensor N/A 1 A 10 W
User & Safety Instructions 503533 PIC MS-328-3 Reed Sensor N/A 1 A 10 W
Information 503533 PIC MS-328-3 Reed Sensor N/A 1 A 10 W
€ 7.78*
The necessary accessories are required to use the article as described.