
1/2
Image similar
Reed switch
MS-216-4
15
10
1 change-over
175 V DC
120 V AC
0.25 A
5 W
Open end cable
0.50 m
Acrylonitrile butadiene styrene
+85 °C
-20 °C
Casing
25.2 mm
5.6 mm
(Ø x L) 5.6 mm x 25.2 mm (Casing)
Yes
10 - 15
5 W
0.25 A
MS-216-4
Cable 500 mm
Datasheet 503551 PIC MS-216-4 Cylindrical Reed Sensor N/A 0.25 A 5 W
User & Safety Instructions 503551 PIC MS-216-4 Cylindrical Reed Sensor N/A 0.25 A 5 W
Information 503551 PIC MS-216-4 Cylindrical Reed Sensor N/A 0.25 A 5 W
Certificate 503551 PIC MS-216-4 Cylindrical Reed Sensor N/A 0.25 A 5 W
€ 23.98*
The necessary accessories are required to use the article as described.