• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hamlin 59060-1-T-02-A Reed switch 1 maker 200 V DC 0.5 A 10 W

Image similar
Product type
Reed switch
Contact type
1 maker
Switching voltage (max.)
200 V DC
Switching current (max.)
0.5 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

111 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Stainless steel M8/thread length 27.5 mm
Product type

Reed switch

Type

59060-1-T-02-A

Contact type

1 maker

Switching voltage (max.)

200 V DC

Permanent current (max.)

0.5 A

Switching current (max.)

0.5 A

Max. switching capacity

10 W

Connection

Open end cable

Thread size

M8

Cable length

30.00 cm

Enclosure material

Stainless steel

Length

36 mm

(Ø)

2.29 mm

Dim

(Ø x L) 2.29 mm x 36 mm

Documents & Downloads

Datasheet

Datasheet 506226 Hamlin 59060-1-T-02-A Reed switch 1 maker 200 V DC 0.5 A 10 W

User & Safety Instructions

User & Safety Instructions 506226 Hamlin 59060-1-T-02-A Reed switch 1 maker 200 V DC 0.5 A 10 W

Description

The housing shape allows an easy installation. Activity can take place on the front page or in parallel to the sensor.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)