• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-215-4 Cylindrical Reed Sensor N/A

1/2
Image similar
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
175 V DC
120 V AC
Switching current (max.)
0.25 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC MS-215-4 Cylindrical Reed Sensor N/A

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-215-4

Water activity (max.)

15

Water activity (min.)

10

Contact type

1 change-over

Switching voltage (max.)

175 V DC

120 V AC

Switching current (max.)

0.25 A

Max. switching capacity

5 W

Connection

Open end cable

Cable length

0.50 m

Enclosure material

Acrylonitrile butadiene styrene

Max. temperature

+85 °C

Min. temperature

-20 °C

Dim. (add. text)

Casing

Length

25.7 mm

(Ø)

6 mm

Dim

(Ø x L) 6 mm x 25.7 mm (Casing)

RoHS-compliant

Yes

Water activity

10 - 15

Connection

Cable 500 mm

Documents & Downloads

Datasheet

Datasheet 506963 PIC MS-215-4 Cylindrical Reed Sensor N/A

User & Safety Instructions

User & Safety Instructions 506963 PIC MS-215-4 Cylindrical Reed Sensor N/A

Information

Information 506963 PIC MS-215-4 Cylindrical Reed Sensor N/A

Description

Reed sensors in the pipe housing. Ideal as alarm contact in doors and windows, for model making and as locator.

More interesting products

(*All information is plus legal VAT)