
1/2
Image similar
Reed switch
MS-213-3
15
10
1 maker
180 V DC
130 V AC
0.7 A
10 W
Open end cable
0.50 m
Acrylonitrile butadiene styrene
+85 °C
-20 °C
Casing
18 mm
3.8 mm
(Ø x L) 3.8 mm x 18 mm (Casing)
Yes
10 - 15
10 W
1 A
MS-213-3
Cable 500 mm
Datasheet 503548 PIC MS-213-3 Cylindrical Reed Sensor N/A 1 A 10 W
User & Safety Instructions 503548 PIC MS-213-3 Cylindrical Reed Sensor N/A 1 A 10 W
Information 503548 PIC MS-213-3 Cylindrical Reed Sensor N/A 1 A 10 W
Certificate 503548 PIC MS-213-3 Cylindrical Reed Sensor N/A 1 A 10 W
€ 20.98*
The necessary accessories are required to use the article as described.