• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hamlin 59025-3-T-02-A Reed Sensor Temperature Sensor N/A 0.25 A 5 W

Image similar
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
175 V DC
Switching current (max.)
0.25 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hamlin 59025-3-T-02-A Reed Sensor Temperature Sensor N/A 0.25 A 5 W

  • Cylindrical design

Technical specifications

Product type

Reed switch

Type

59025-3-T-02-A

Contact type

1 change-over

Switching voltage (max.)

175 V DC

Switching current (max.)

0.25 A

Max. switching capacity

5 W

Connection

Open end cable

Cable length

25.00 cm

Length

25.4 mm

(Ø)

6.22 mm

Dim

(Ø x L) 6.22 mm x 25.4 mm

Type

Reed-Sensor

Switching capacity

5 W

Switching current

0.25 A

Type

59025-3-02-A

Connection

Cable 300 mm

Documents & Downloads

Datasheet

Datasheet 503645 Hamlin 59025-3-T-02-A Reed Sensor Temperature Sensor N/A 0.25 A 5 W

User & Safety Instructions

User & Safety Instructions 503645 Hamlin 59025-3-T-02-A Reed Sensor Temperature Sensor N/A 0.25 A 5 W

Description

The housing design allows an easy installation. Activity can take place on the front page or in parallel to the sensor.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)