• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MS-324-4 Reed Sensor N/A 0.25 A 5 W

1/2
Image similar
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
175 V DC
120 V AC
Switching current (max.)
0.25 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

296 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC MS-324-4 Reed Sensor N/A 0.25 A 5 W

Our service for you

Technical specifications

Product type

Reed switch

Type

MS-324-4

Features

+ mounting holes

Water activity (max.)

15

Water activity (min.)

10

Contact type

1 change-over

Switching voltage (max.)

175 V DC

120 V AC

Switching current (max.)

0.25 A

Max. switching capacity

5 W

Connection

Open end cable

Cable length

0.50 m

Enclosure material

Acrylonitrile butadiene styrene

Max. temperature

+85 °C

Min. temperature

-20 °C

Width

13.9 mm

Height

5.9 mm

Length

23 mm

Dim

(L x W x H) 23 x 13.9 x 5.9 mm

RoHS-compliant

Yes

Water activity

10 - 15

Switching capacity

5 W

Switching current

0.25 A

Type

MS-324-4

Connection

Cable 500 mm

Documents & Downloads

Datasheet

Datasheet 503529 PIC MS-324-4 Reed Sensor N/A 0.25 A 5 W

User & Safety Instructions

User & Safety Instructions 503529 PIC MS-324-4 Reed Sensor N/A 0.25 A 5 W

Information

Information 503529 PIC MS-324-4 Reed Sensor N/A 0.25 A 5 W

Description

Small reed sensor for screw mounting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.77*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)