• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIC MSM-228 Actuating Magnet N/A - -

1/2
Product type
Magnetic reed switch actuator
Length
38 mm
(Ø)
7.7 mm
Type
MSM-228
Enclosure material
Polyamide 6.6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

393 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIC MSM-228 Actuating Magnet N/A - -

Our service for you

Technical specifications

Product type

Magnetic reed switch actuator

Type

MSM-228

Enclosure material

Polyamide 6.6

Length

38 mm

(Ø)

7.7 mm

Dim

(Ø x L) 7.7 mm x 38 mm

RoHS-compliant

Yes

Switching capacity

-

Switching current

-

Type

MSM-228

Documents & Downloads

Datasheet

Datasheet 503566 PIC MSM-228 Actuating Magnet N/A - -

User & Safety Instructions

User & Safety Instructions 503566 PIC MSM-228 Actuating Magnet N/A - -

Information

Information 503566 PIC MSM-228 Actuating Magnet N/A - -

Description

Suitable actuating magnet in a plastic case with M8 to MS-228 or other magnetic sensors. The magnetized track

Scope of delivery

  • 2 fixing nuts.

Hints

The product is partly made of "rare earth". These can be subject to enormous fluctuations in material price.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.78*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)