• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 6 Contact spacing: 6.35 mm 180906 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Plug, straight
No. of rows
2
Series
FASTIN-FASTON
CS
6.35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.83 / piece)
€ 0.83
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat plug casing FF6,3

  • Content: 1 pc(s)
  • No. of rows: 2
  • Total number of pins: 6

Technical specifications

Product type

Socket housing cable

Connector type

Plug, straight

No. of rows

2

Connector system

wire-to-board

Series

FASTIN-FASTON

CS

6.35 mm

Pins per row

3

Total number of pins

6

Width

32.4 mm

Pin shape

Rectangular

Nominal current - rounded value
Content

1 pc(s)

Dim

(L x W x H) 18.1 x 32.4 x 31.4 mm

Case material

Polyamide

Manufacturer part #

180906

Factory colour

Ecru

Industrial packaging

No

Insulation material

Polyamide

Connector contact surface

Tin plated

Height

31.4 mm

Length

18.1 mm

RoHS-compliant

Yes

Type

180906

Documents & Downloads

Datasheet

Datasheet 792793 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 6 Contact spacing: 6.35 mm 180906 1 pc(s)

Datasheet 792793 TE Connectivity Socket housing cable FASTIN-FASTON Total number of pins 6 Contact spacing: 6.35 mm 180906 1 pc(s)

Description

AMP Fastin FASTON Plug-in and flat plug can be used as a group plug and couplings in line sets. In order to prevent incorrect mounting to prevent there are colored and mechanically coded housing. From pins 4, the housing with chamber labels on the wire input side.
Areas of application:
Household Appliances - industry, machines and industrial plant engineering, automotive industry.

This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.