• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-4 1 pc(s)

Image similar
Product type
Socket housing cable
Connector type
Socket, straight
No. of rows
1
Series
J-P-T
CS
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

J-P-T connector sealed

  • Content: 1 pc(s)
  • No. of rows: 1
  • Total number of pins: 2

Our service for you

Technical specifications

Product type

Socket housing cable

Connector type

Socket, straight

No. of rows

1

Connector system

automotive

Series

J-P-T

CS

5 mm

Pins per row

2

Total number of pins

2

Width

22 mm

Pin shape

Rectangular

Content

1 pc(s)

Dim

(L x W x H) 23.8 x 22 x 37.5 mm

Connection

Crimp

Connection angle

180°

Case material

Polyamide

Manufacturer part #

282189-4

Factory colour

Green

Industrial packaging

No

Connector contact surface

Tin plated

Nominal voltage

24 V AC

24 V DC

Height

37.5 mm

Length

23.8 mm

max. cross section

2.5 mm²

Min. cross section

0.5 mm²

RoHS-compliant

Yes

Max. temperature

+125 °C

Min. temperature

-30 °C

Type

282189-4

Documents & Downloads

Datasheet

Datasheet 1428064 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1428064 TE Connectivity Socket housing cable J-P-T Total number of pins 2 Contact spacing: 5 mm 282189-4 1 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.

What kind of Pin Headers, Receptacles systems are you looking for?

More interesting products

(*All information is plus legal VAT)