• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity T9AS1D12-24 Industrial relay Nominal voltage: 24 V DC 1 maker 1 pc(s)

1/5
Product type
Industrial relay
Contact type
1 maker
Nominal voltage
24 V DC
Switching voltage (max.)
240 V AC
Type
T9AS1D12-24
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity T9AS1D12-24 Industrial relay Nominal voltage: 24 V DC 1 maker 1 pc(s)

Our service for you

Technical specifications

  • Output side connection: AC / AC
  • Type of relay mounting: PCB
  • Type of relay connection: PCB connections
  • Output nominal voltage (AC relay) (Vrms): 0 – 240
  • Output nominal current (A): 0 – 30
  • Output nominal current (Arms): 0 – 30
  • Output voltage (max.) (V) 240
  • output current (min.) (A): 1
  • Output switching: Random
  • sealing class: RTIII
  • Housing type: Sealed
  • Insulation distance class (mm): 2.5 – 4
  • Insulation creep current class (mm): 5.5 – 8
  • Insulation probe functions: Original standing surge voltage of 6,000 V between contacts & coil
  • Contact cut-off current (A): 30
  • Contact coating material: AgCdO
  • Contact switch-in current (A): 30
  • Contact limit current (A):
  • 1
Product type

Industrial relay

Type

T9AS1D12-24

Connection

THT

Factory colour

Black

Contact type

1 maker

Contact material

AgCdO

Nominal voltage

24 V DC

Switching voltage (max.)

240 V AC

Creepage distance (coil/clips)

6.36 mm

Resistance (coil)

576 Ω

Coil voltage rating

1000 mW

Features

Washable (RT III)

Max. temperature

+85 °C

Min. temperature

-55 °C

Length

32.5 mm

Width

27.4 mm

Height

20.4 mm

Dim

(L x W x H) 32.5 x 27.4 x 20.4 mm

Content

1 pc(s)

Weight

26 g

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2272794 TE Connectivity T9AS1D12-24 Industrial relay Nominal voltage: 24 V DC 1 maker 1 pc(s)

More interesting products

(*All information is plus legal VAT)