• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable USB-C® plug 100.00 m Black ICOC-HDMI-HY2-100 HDMI cable

1/4
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connections
USB-C® plug
Cable version
HDMI High Speed
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly ICOC-HDMI-HY2-100 Fiber Optic HDMI 2.0 Cable, 4K Ultra HD HDMI, 100m

  • Thinner, lighter and softer than the conventional copper cable
  • Supports long transmission lines
  • Highly resistant to EMI and RFI
  • Supports high resolutions: 4K with 60Hz Ultra HD
  • Compatible with connection to all type A HDMI connection devices
  • Compatible with HDMI 2.0 / 1.4 version
  • Supports devices in HDR 4K format

Technical specifications

  • Data rate: 18 Gbps
  • YGB: 4: 2: 0 or 4: 4: 4
  • HDCP: Pass (2.2)
  • Meets the requirements of HDMI 2.0
Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connections

USB-C® plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

3840 x 2160 Pixel

Cable length

100.00 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Round

Shielding

none

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2309075 TECHly HDMI Cable USB-C® plug 100.00 m Black ICOC-HDMI-HY2-100 HDMI cable

User & Safety Instructions

User & Safety Instructions 2309075 TECHly HDMI Cable USB-C® plug 100.00 m Black ICOC-HDMI-HY2-100 HDMI cable

Information

Information 2309075 TECHly HDMI Cable USB-C® plug 100.00 m Black ICOC-HDMI-HY2-100 HDMI cable

Description

Featuring copper and fiber optics, the active high-speed HDMI audio video cable offers a lighter and more flexible structure ideal for installation in confined spaces and over long distances: The ideal solution for conference rooms, classrooms, illuminated signage and more.

The hybrid HDMI cable enables the transmission of high-quality video and audio signals for signal transmission over long distances without loss of quality. Signals from sources such as Blu-ray, media players, DVD, SAT, etc. are received by TV UHD and FullHD and projectors with a resolution of up to 4Kx2K. The HDMI high-speed fiber cable supports video resolutions of 4Kx2K / UHD (max. 3840x2160 and 4096x2160 @ 60Hz), 1080p / FullHD, 1080i, 720p, 480p.
Supports Deep Color Rye, HDCP 2.2, EDID, CEC and transmits Audio Return Channel (ARC).

This text is machine translated.

Features

  • Easy to install; Plug and Play
  • low power consumption and no need for external power supply
  • supports the formats 60Hz HDR / 3D / 1080p / 1080i / 720p 4K2K
  • supports HDCP / EDID / CEC / DDC
  • audio support
  • Thanks to its flexible and thin design it is ideal for installations, Where space is limited or limited

Hints

This cable has a unidirectional architecture that requires the cable to be installed in the correct direction. Check the source and display labels on the HDMI connectors to make sure the device and HDMI source are connected correctly.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.