• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly HDMI Cable USB-C® plug 2.00 m Black ICOC-HDMI2-FE-020TY Patch cable

1/3
Product type
Patch cable
Connection type
HDMI
Version
Cable
Connections
USB-C® plug
Cable version
HDMI High Speed + Ethernet
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TECHly HDMI 2.0 flat cable high speed with Ethernet A/A M/M 2 m.

  • High-speed HDMI 2.0 flat cable with high-quality Ethernet
  • Winding-resistant design; enables easy cable management
  • Supports HDMI with Ethernet, audio return channel, 3D video, 4K @ 60Hz display and Deep Color - enables ARC audio transmission of the TV for audio system transmission; no additional audio cable is required
  • High-speed Ethernet, two-way communication up to 100 Mbit/s.
  • Up to 10.2 Gbps at 340 MHz
  • Fully shielded to reduce electromagnetic interference (EMI) and other sources of interference
  • Compatible with any HDMI device, such as Blu-ray, game consoles, stereo system, PC and more
  • This text is machine translated.

Technical specifications

  • Double shielding
  • 0.5 A DC
  • Stiffness voltage 300 V DC
  • Insulation resistance 10 MOhm min.
  • Conductive resistance: 5 ohms
  • Thermal plastic housing
  • Contacts with gold coating
  • PVC die-cast connector covers
  • Plug for cable clamp
Product type

Patch cable

Connection type

HDMI

Version

Cable

Connections

USB-C® plug

Connector version

straight

Cable version

HDMI High Speed + Ethernet

Video resolution

3840 x 2160 Pixel

Max. frequency

340 MHz

Cable length

2.00 m

Factory colour

Black

Cable use

TV/monitor

Cable design

Flat

30

Shielding

Full shielding

Type A

HDMI plug

Type B

HDMI plug

No. of A connectors

1 x

No. of B connections

1 x

Weight

0.000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309074 TECHly HDMI Cable USB-C® plug 2.00 m Black ICOC-HDMI2-FE-020TY Patch cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.