• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TECHly IDATA-HDMI2-4K2 2 ports HDMI splitter 3840 x 2160 p Black

1/5
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Techly HDMI splitter 4K, UHD, 3D, 2-way

  • • 1 input
  • • 2 output
  • • allows you to display the same image on two monitors at the same time.
  • • Extends the transmission distance to 25 m.
  • • supports 3D
  • • supports HDCP 1.4 and 2.2
  • • supported audio: Standard Audio, DSD (Direct Stream Digital) and HD (HBR) Audio
  • • HDMI supported resolutions up to: 4kx2k
  • • supports Full HD resolution up to 4K Ultra HD
  • • Color: Black

Technical specifications

Product type

HDMI splitter

No. of inputs

1 x

Interfaces (input)

HDMI™

No. of outputs

2 x

Interfaces (output)

HDMI™

Resolution (max.)

3840 x 2160 p

Factory colour

Black

Weight

0.227

Width

80 mm

Height

85 mm

Depth

120 mm

Dim

(W x H x D) 80 x 85 x 120 mm

Port

2 ports

Version

Cable

Cable use

TV/receiver

Cable specs

HDMI 2.0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1783874 TECHly IDATA-HDMI2-4K2 2 ports HDMI splitter 3840 x 2160 p Black

Description

With the splitter IDATA HDMI2-4K2 you can simultaneously display the audio / video signal from an HDMI source on two LCD monitors, projectors or HD displays

This text is machine translated.

Scope of delivery

  • HDMI splitter
  • Power supply (5V, 1A).
  • User manual.

What kind of AV-/ HDMI-Switches & Distributors are you looking for?

More interesting products

(*All information is plus legal VAT)