• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini battery air pump TX-261

  • Powerful air pump
  • 1360mAh rechargeable battery
  • Can be used anywhere
  • LED light
  • This text is machine translated.

Technical specifications

Product type

Cordless compressor

Operating voltage

5 V

Weight

79

Features

incl. inspection light

Incl. 1x battery

Battery capacity

1360 mAh

Battery voltage

3.7 V

Documents & Downloads

Datasheet

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Datasheet 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

User & Safety Instructions 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Information

Information 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Information 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Information 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Information 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Information 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Test Summary Report 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Conformity certificate

Conformity certificate 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Warranty Terms

Warranty Terms 3229078 Technaxx 5095 Cordless compressor TX-261 incl. inspection light, Incl. 1x battery

Description

Features

  • Air flow / pressure 180 l/min / 3.5 kPa (max.)
  • Output 13.5 W
  • Battery capacity 1360 mAh / 3.7 V
  • Charging input DC 5 V / 0.8 A (USB type-C connection)
  • Approx. 1.5 hrs charging time
  • Runtime Up to 15 minutes of bloating or 5 hours of LED-light
  • LED 40 / 200 / 400 lumens
  • Operating temperature -10 – 45°C

Scope of delivery

  • Incl. 5 nozzles; charging cable; pouch

What kind of Air Compressor Tyre Inflators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)