• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Technaxx TX-146 4882 Corded, Wireless, Wi-Fi, LAN IP-CCTV camera1-channel 1920 x 1080 p

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

CCTV camera

CCTV features

Saves footage on SD card

Motorized lens

Also suitable as a baby monitor

2-way communication

Motion detector

Face recognition

IR LEDs

Speaker

Microphone

Pan-tilt function

Signal standard

IP

Sensor type

CMOS

Sensor size

8.76 mm (1/2.9")

Camera type

Rotatable/tilting camera

Transfer type

Corded

Wireless

Wi-Fi

LAN

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Used at

Indoors

Recording mode

Alarm

Movement detection

Motion detector

Manual

Continuous

Outputs

RJ45

IR range (max.)

8 m

Focal length

3,6 mm

Max. viewing angle hor.

90°

Vertical viewing angle

55°

Light sensitivity (+ IR)

0 lx

Light sensitivity (- IR)

0.1 lx

Frequency

2.4 GHz

Width

80 mm

Depth

75 mm

Height

100 mm

Factory colour

White

Weight

190 g

Operating temperature

-10° - +50°

Dim

(W x H x D) 80 x 100 x 75 mm

App compatibility

Yes (optional)

Resolution (max.)

1920 x 1080 p

Hub

Not required

Memory expansion up to

128 GB

Power supply

PSU

Built-in memory

none

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2332539 Technaxx TX-146 4882 Corded, Wireless, Wi-Fi, LAN IP-CCTV camera1-channel 1920 x 1080 p

Information

Information 2332539 Technaxx TX-146 4882 Corded, Wireless, Wi-Fi, LAN IP-CCTV camera1-channel 1920 x 1080 p

Description

ideal for monitoring indoor areas
Full HD video resolution with max. 15fps
Supports WiFi up to ~10m in open areas
Live surveillance via free iOS & Android app (worldwide)
Motion detection & motion tracking
Can be swiveled horizontally and vertically (355° &130°)

This text is machine translated.

Features

  • Color sensor: 1/2.9" CMOS (2 MP)
  • Minimum light intensity: 0.1 Lux @ (F2.0, AGC ON), 0 Lux with 6x IR-LED
  • lens / shutter: f=3.6mm / 1/50(1/60)s ~1/100000s
  • supports MicroSD cards (HC/XC) up
  • to 128GB (FAT32/ exFAT) Class10 file size (night; B/W): 4MB/min. (32GB = 5.5 days kont. Recording);
  • file size (day; in color): 6.4MB/min. (32GB = 3.5 days kont. Recording)
  • Network interface: 2.4 GHz WLAN; radiated transmission power: Max. 100mW
  • Power supply: DC 5V±10% 1.5A; Power consumption: Max. 5W
  • Operating conditions: -10°C~+50°C, air humidity max. 90% (non-condensing)

Scope of delivery

  • 5V/1.5A USB POWER SUPPLY
  • USB-to-Micro USB power cable (2m)
  • Screws & plugs
  • Reset pin
  • Mount

System requirements

  • Security Premium": IOS 9.0 or later; Android 7.0 or later

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 66.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)