• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Teledyne LeCroy T3AFG500 Mains-powered 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12,309.00 / piece)
€ 12,309.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Function generatorT3AFG500

  • Is suitable for complex IQ modulation option
  • DDS technology
  • 5 types of standard output waveforms
  • Touch screen TFT LCD

Technical specifications

  • Dim. W x H x D 260 x 107 x 296 mm
Product type

Mains-powered

Frequency range

1 µHz - 500 MHz

Signal output types

Sinus

Rectangle

Arbitrary

Triangle

Frequency range (sine)

1μHz - 500 MHz

Frequency range square wave

1μHz - 150 MHz

Square wave slew rate

3.3 ns

Display

Digital

Frequency range triangle

1μHz - 120 MHz

ARB frequency range

1μHz - 5 MHz

Manufacturer's standards (no certificate)

Frequency reading (external)

1 MHz - 300 MHz

Dim

(W x H) 260 mm x 107 mm

Weight

3.5 kg

No. of channels

2-channel

Max. frequency

500 MHz

Min. frequency

1 µHz

Features

Modulation

Calibration service

10 calibration values per range

Width

260 mm

Height

107 mm

Interfaces

USB host

USB device

LAN

Voltage supply

Mains

Type

T3AFG500

Documents & Downloads

Datasheet

Datasheet 2305678 Teledyne LeCroy T3AFG500 Mains-powered 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

User & Safety Instructions

User & Safety Instructions 2305678 Teledyne LeCroy T3AFG500 Mains-powered 1 µHz - 500 MHz 2-channel Sinus, Rectangle, Arbitrary, Triangle

Description

Generate waveforms with low noise and disturbing signal content with our wide range of bandwidths.
Create digital waveforms, patterns, and buses with up to 36 channels and output analogue and digital waveforms simultaneously.

The Teledyne Test Tool is a two-channel function and arbitrary generator with maximum bandwidth, 2.4 GSa/s maximum sample rate and 16-bit vertical resolution. The proprietary arbitrary & pulse technique used in the T3AFG helps to solve the weaknesses of traditional DDS generators in the generation of arbitrary, rectangular and pulse waveforms. With the above benefits, the T3AFG200 Function/Arbitrary Waveform Generator can provide the user with a variety of high fidelity, low jitter signals to meet the growing demands of a variety of complex applications.

This text is machine translated.

Features

  • DDS technology
  • Single-channel output
  • Sampling rate 125MSa / s, vertical resolution of 14 bits
  • Up to 16-bit vertical resolution (14-bit for 5 MHz and 10 MHz models)
  • 3.5 "(5 MHz & 10 MHz) and 4.3" touch screen (40 MHz, 80 MHz, 120 MHz, 200 MHz, 350 MHz and 500 MHz) available
  • Excellent analogue and digital modulation types available (ON, DSB-AM, FM, PM, PSK, FSK, ASK AND PWM)
  • 5 types of standard output waveforms, 46 integrated arbitrary waveforms (including direct current)
  • Complete set of modulation functions: AM, DSB-AM, FM, PM, FSK, ASK, PWM, sweep, burst
  • Input/output: Waveform output, synchronous signal output, external trigger input
  • Sweep Output—change the output frequency between two frequencies
  • Wiping time range: 1 ms ~ 500 s. The carrier can be sine, square, triangle and any waveform
  • Burst output: An internal counter or an external control signal can be used to control / control the burst output
  • Standard interfaces: USB device, USB host
  • Supports the remote control
  • Two-channel, maximum bandwidth of 500 MHz, maximum output amplitude of 20 Vss, high-fidelity output with 80 dB dynamic range
  • High-performance sampling system with a sampling rate of 2.4 GSa/s and a vertical resolution of 16 bits. No details are lost in your waveforms.
  • Extensive range of analogue and digital modulation types: AM, DSB-AM, FM, PM, FSK, ASK, PSK AND PWM
  • Sweep and burst function
  • 196 built-in arbitrary waveforms and optional IQ modulation function
  • High-precision frequency counter
  • Standard interfaces: USB host, USB device (USBTMC, LAN VXI-11)
  • 4.3-inch touchscreen display for easier operation
  • Is suitable for complex IQ modulation option

Scope of delivery

  • Function generator
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 12,339.99*

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)