
Highlights & Details
Teledyne LeCroy, 100 MHz, 2 GS/s interleaved, 4 CH, 200 Mpts/Ch interleaved, Fully loaded DSO
- 100 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
TFT LCD, 1024 x 600 pixels
- Resolution
12 Bit
- Screen size
25.65 cm
- Oscilloscope features
Digital storage (DSO)
- Time base
1 ns/div - 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (with certificate)
- Vertical deflection
2 mV/div to 100 V/div
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Input voltage
230 V
- Power supply (details)
100-240 VAC 50/60/400 Hz
- Dim
(L x W x H) 317.20 x 149 x 236 mm
- Weight
4.1 kg
- Display
TFT LCD 1024 x 600 p
- Width
149 mm
- Height
236 mm
- Length
317.20 mm
- Interfaces
USB device
USB host
LAN
- Channel memory depth
12 MP
- Type
T3DSO2104HD
Documents & Downloads
Datasheet
Datasheet 3028000 Teledyne LeCroy T3DSO2104HD Digital 100 MHz 4-channel 1 GS/s 12 MP 12 Bit Digital storage (DSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3028000 Teledyne LeCroy T3DSO2104HD Digital 100 MHz 4-channel 1 GS/s 12 MP 12 Bit Digital storage (DSO) 1 pc(s)
Description
This text is machine translated.
Features
- 100 MHz, 200 MHz and 350 MHz bandwidth models, 12-bit ADC, equipped with all trigger/decoder and analysis software as standard
- Maximum sampling rate of 1 GSa/s.
- Waveform acquisition rates of up to 100,000 WFM/s.
- Vertical range from 2 mV/div to 100 V/div
- Up to 12 Mpts recording memory
- Sequence acquisition mode (up to 80,000 segments)
- Function for recording historical waveforms (history) with up to 80,000 images
- 38 automatic measurement parameters
- It supports 256-stage intensity gradations and color temperature display modes
- Intelligent trigger: Flank, slope, pulse width, window, run, Interval, Timeout (Dropout), Pattern
- Serial bus triggering and decoding (standard) for IIC, SPI, UART, CAN and LIN protocols
- Video trigger/HDTV
Scope of delivery
- Oscilloscope
- 4x passive probes
- USB cable
- Power cable;
- Wireless mouse
- Quick start instructions
- Calibration certificate
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































