
Highlights & Details
Teledyne LeCroy digital oscilloscope, 350 MHz, 4 GS/s, 4 CH, 400 Mpts/ch
- 350 MHz
- No. of analogue inputs 4
Technical specifications
- Product type
Digital
- Bandwidth
350 MHz
- Channel sample rate
4 GS/s
- Displays
TFT LCD 1024 x 600
- Resolution
12 Bit
- Screen size
25,65 cm
- Oscilloscope features
Mixed signal (MSO)
- Time base
1.0 ns/div - 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Input impedance
1 MΩ
- Input coupling
DC AC GND
- Power supply (details)
100-240 VAC 50/60 Hz
- Dim
(L x W x H) 149 x 317.20 x 236 mm
- Weight
4.1 kg
- No. of digital inputs (max.)
16
- Display
TFT LCD 1024 x 600
- Width
317.20 mm
- Height
236 mm
- Length
149 mm
- Interfaces
USB device
USB host
LAN
- Channel memory depth
400 MP
- Type
T3DSO3034HD PROMO1
Documents & Downloads
Datasheet
Datasheet 3305764 Teledyne LeCroy T3DSO3034HD PROMO1 Digital 350 MHz 4-channel 4 GS/s 400 MP 12 Bit Mixed signal (MSO) 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3305764 Teledyne LeCroy T3DSO3034HD PROMO1 Digital 350 MHz 4-channel 4 GS/s 400 MP 12 Bit Mixed signal (MSO) 1 pc(s)
Description
This text is machine translated.
Features
- Includes all trigger/decoder and analysis software
- A 16-channel logic probe for mixed signal capability as standard with a large 10.1" color touch screen
Scope of delivery
- 4x passive probes
- USB cable
- Power cable;
- Wireless mouse
- Quick start instructions
- Calibration certificate
What kind of Oscilloscopes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























